| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-103 |
333-026-544-103
| Heilind Number: | EDA333-026-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a durable and reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector stands out while delivering optimal performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and stability. Its single-row design with 26 positions and a pitch of .156 inches offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, even in harsh environments. Trust in this essential component to streamline your electronic connections with precision and efficiency.

