| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-203 |
333-026-544-203
| Heilind Number: | EDA333-026-544-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green design, this connector ensures a secure and efficient connection, with a high amperage rating of 3A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and stable connectivity across 26 positions. Designed for straight mounting orientation, it facilitates easy integration into your system. Operating flawlessly in a wide temperature range from -40°C to 105°C, this connector is suitable for various applications in demanding environments. Trust in its quality for seamless and robust board-to-board connections.

