| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-212 |
333-026-544-212
| Heilind Number: | EDA333-026-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contact material ensures reliable performance, while the .156 inch pitch and 26 positions cater to versatile connection needs. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its double-row design with .2 inch row spacing offers added flexibility, making it a valuable addition to any electronic setup.

