| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-802 |
333-026-544-802
| Heilind Number: | EDA333-026-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability and efficiency, this green connector boasts a high amperage capacity of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and precise connections. Featuring 26 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various setups. Upgrade your circuitry with this essential connector for optimal performance.

