| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-804 |
333-026-544-804
| Heilind Number: | EDA333-026-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. Boasting 26 positions, it provides ample connectivity for your circuit board layouts. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in both extreme cold and hot conditions. Upgrade your PCB setup with this high-quality connector, a must-have for seamless board-to-board connections.

