| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-808 |
333-026-544-808
| Heilind Number: | EDA333-026-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable component designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 26 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your connectivity with this essential component, perfect for board-to-board PCB connections.

