| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-544-812 |
333-026-544-812
| Heilind Number: | EDA333-026-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a 2-row configuration with 26 positions, offering ample space for secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this high-quality connector for seamless board-to-board connectivity.

