| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-201 |
333-026-555-201
| Heilind Number: | EDA333-026-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connectivity for up to 26 positions. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers ease of installation, making it a practical choice for your PCB assembly needs. Trust in our Card Edge Connector for seamless and reliable connectivity in your electronic projects.

