| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-202 |
333-026-555-202
| Heilind Number: | EDA333-026-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek green color and a straight mount orientation, it not only functions flawlessly but also adds a touch of visual appeal to your setup. The copper alloy contact material guarantees efficient power transmission, while the 26 positions and 2 rows cater to a variety of connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your PCB design with this high-quality and dependable Card Edge Connector.

