| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-204 |
333-026-555-204
| Heilind Number: | EDA333-026-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 26 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic projects with this essential component.

