| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-207 |
333-026-555-207
| Heilind Number: | EDA333-026-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also essential for seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With two rows of copper alloy contacts offering a total of 26 positions, it provides ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

