| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-212 |
333-026-555-212
| Heilind Number: | EDA333-026-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for high performance. Designed with precision, this connector features two rows of 26 positions each, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only guarantees durability but also adds a touch of sophistication to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity and optimal signal transmission. Its straight mount orientation and compact form factor make it ideal for tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.

