| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-802 |
333-026-555-802
| Heilind Number: | EDA333-026-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Its Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and 26 positions provide ample room for secure connections. Designed for convenience, its straight mount orientation and dual-row configuration simplify installation. With an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications, from industrial machinery to consumer electronics. Trust in its 3A amperage rating and robust construction for efficient and long-lasting performance.

