| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-555-812 |
333-026-555-812
| Heilind Number: | EDA333-026-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for efficiency, this green connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and conductivity. With 26 positions spread across 2 rows and a .156-inch pitch, it offers versatility in connecting your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in our connector for secure and efficient board-to-board connections in your electronic applications.

