| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-556-201 |
333-026-556-201
| Heilind Number: | EDA333-026-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts ensure reliable conductivity, with a current rating of 3A. With 26 positions across two rows, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your setup with this essential component for efficient board-to-board connections.

