| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-556-207 |
333-026-556-207
| Heilind Number: | EDA333-026-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 26 positions, this connector facilitates efficient data and power transmission. With a sturdy construction and an operating temperature range of -40 to 105 °C, it guarantees durability and stability. Perfect for board-to-board PCB connections, it's a vital component for high-speed communication systems. Upgrade your assembly with this essential connector for optimal functionality.

