| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-556-212 |
333-026-556-212
| Heilind Number: | EDA333-026-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. Boasting 26 positions and a maximum amperage of 3A, it's ideal for high-density applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your setup with this essential component, a must-have in any electronics toolkit.

