| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-556-802 |
333-026-556-802
| Heilind Number: | EDA333-026-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and a wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for secure and reliable board-to-board connections in your PCB assemblies.

