| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-556-807 |
333-026-556-807
| Heilind Number: | EDA333-026-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your circuit boards with this high-performance Card Edge Connector. With a pitch of .156 inches and two rows of 26 positions each, it ensures seamless integration for your PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the green color adds a pop of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for achieving optimal connectivity in your projects.

