| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-101 |
333-026-558-101
| Heilind Number: | EDA333-026-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees robust power delivery at an amperage of 3A. Featuring a single row design with 26 positions, it offers ample space for intricate circuitry setups. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from consumer electronics to industrial machinery. Trust in this high-quality connector for efficient and secure PCB interconnections.

