| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-108 |
333-026-558-108
| Heilind Number: | EDA333-026-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Perfect for seamless board-to-board PCB connections, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in even the most demanding environments. With a single row design and 26 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this must-have connector.

