| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-201 |
333-026-558-201
| Heilind Number: | EDA333-026-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row configuration and 26 positions, it offers ample connectivity options for your circuits. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. A must-have in your inventory of PCB connectors, it promises durability, performance, and compatibility for your connectivity needs.

