| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-604 |
333-026-558-604
| Heilind Number: | EDA333-026-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting quality, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries, from telecommunications to automotive. Trust in its 3A amperage rating and robust construction for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.

