| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-608 |
333-026-558-608
| Heilind Number: | EDA333-026-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row with 26 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during assembly. With a 3A amperage rating and a pitch of .156 inches, this connector is ideal for various applications in the electronics industry. Its right-angle mount orientation and compact design make it space-efficient, perfect for high-density PCB layouts. Trust in its quality and durability for seamless board-to-board connections in your projects.

