| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-808 |
333-026-558-808
| Heilind Number: | EDA333-026-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed to streamline data transmission in electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With two rows of 26 copper alloy contacts, it offers high-speed connectivity with minimal signal loss. The right-angle mount orientation allows for efficient PCB installation, while the .156-inch pitch and .2-inch row spacing provide compatibility with various board layouts. Rated for 3A of current, this connector is suitable for power and signal applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh conditions. Upgrade your system's connectivity with this essential component.

