| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-558-812 |
333-026-558-812
| Heilind Number: | EDA333-026-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector boasts durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, it ensures secure and efficient data transmission. Designed for right-angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector for optimal performance.

