| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-101 |
333-026-559-101
| Heilind Number: | EDA333-026-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional functionality. Engineered for precision, this connector features a single row design with 26 positions, perfect for seamless integration into your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in all operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this indispensable component.

