| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-104 |
333-026-559-104
| Heilind Number: | EDA333-026-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. This green connector, boasting a sleek design, guarantees a secure and efficient connection. With a current rating of 3 A, it's perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring one row with 26 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver reliable signal transmission. Designed for right-angle mounting, it's versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your board-to-board connections with this essential component.

