| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-108 |
333-026-559-108
| Heilind Number: | EDA333-026-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable circuit board connections. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The 26-position, single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your PCB layout. Designed for right-angle mounting, it optimizes space utilization and facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for seamless board-to-board connections.

