| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-603 |
333-026-559-603
| Heilind Number: | EDA333-026-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector offers not just visual appeal but also robust performance, with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing for reliable insulation. Its single-row design with 26 positions ensures efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connection, ideal for various applications. The right-angle mount orientation offers flexibility in installation, and its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.

