| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-802 |
333-026-559-802
| Heilind Number: | EDA333-026-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Its two-row configuration and 26 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic projects. Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Its two-row configuration and 26 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

