| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-559-804 |
333-026-559-804
| Heilind Number: | EDA333-026-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connection capabilities with this high-performance Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. Perfect for multi-board setups, it offers two rows with a total of 26 positions, allowing for efficient signal and data transfer. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your connectivity needs.

