| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-201 |
333-026-560-201
| Heilind Number: | EDA333-026-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color. Featuring two rows of precision-machined contacts made of Copper Alloy, it ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 26 positions, offering ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for demanding applications, this connector guarantees efficient and secure board-to-board connections.

