| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-212 |
333-026-560-212
| Heilind Number: | EDA333-026-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and efficiency in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. Its two-row design and 26 positions offer ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential connector for robust and dependable board-to-board connections.

