| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-802 |
333-026-560-802
| Heilind Number: | EDA333-026-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and 26 positions, it facilitates efficient data transfer and power distribution. The contact material, crafted from Copper Alloy, ensures reliable conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether for commercial or industrial applications, this connector is a vital component for seamless board-to-board connectivity.

