| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-807 |
333-026-560-807
| Heilind Number: | EDA333-026-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample room for multiple connections. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.

