| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-808 |
333-026-560-808
| Heilind Number: | EDA333-026-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers 26 positions across 2 rows, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and conductivity, even in demanding environments. With a current rating of 3 A and a pitch of .156 inches, it meets the needs of various applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C provide versatility for installation and usage. Trust in this connector for efficient and secure board-to-board connections in your projects.

