| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-560-812 |
333-026-560-812
| Heilind Number: | EDA333-026-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector offers 26 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.

