| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-500-604 |
333-027-500-604
| Heilind Number: | EDA333-027-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-500-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this green connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and a pitch of .156 inches, it offers convenient installation on your circuit boards. The 27 available positions provide ample space for your connections, while the straight mount orientation allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB setup with this essential component for seamless and secure connectivity.

