| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-520-101 |
333-027-520-101
| Heilind Number: | EDA333-027-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row layout with 27 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and reliability in various operating environments. The Copper Alloy contacts offer superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of high-performance applications. Whether you're designing cutting-edge technology or upgrading existing systems, trust in the quality and precision of our Card Edge Connector to deliver seamless connectivity solutions.

