| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-520-108 |
333-027-520-108
| Heilind Number: | EDA333-027-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a single row layout and 27 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.

