| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-520-602 |
333-027-520-602
| Heilind Number: | EDA333-027-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 27 positions in a single row, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this high-quality connector for seamless and reliable data transfer.

