| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-521-101 |
333-027-521-101
| Heilind Number: | EDA333-027-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a touch of style to your setup. With a robust amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability while meeting stringent safety standards. Featuring a single row design with 27 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connections with this essential component.

