| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-521-104 |
333-027-521-104
| Heilind Number: | EDA333-027-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in rugged environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component, perfect for demanding industrial and commercial settings.

