| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-521-108 |
333-027-521-108
| Heilind Number: | EDA333-027-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features 27 positions in a single row, allowing for efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in various operating environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.

