| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-521-602 |
333-027-521-602
| Heilind Number: | EDA333-027-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 27 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its green color and straight mount orientation make it easy to identify and install. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its 3A amperage rating and pitch of .156 inches for consistent and secure connections. Upgrade your PCB setup with this essential component.

