| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-523-102 |
333-027-523-102
| Heilind Number: | EDA333-027-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features 27 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Say goodbye to connectivity issues and trust in the superior quality of our Card Edge Connector.

