| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-523-108 |
333-027-523-108
| Heilind Number: | EDA333-027-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 27 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for all your connectivity needs. Upgrade your devices with this essential component today.

