| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-523-603 |
333-027-523-603
| Heilind Number: | EDA333-027-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector supports an amperage of 3 A and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and dependable performance.

