| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-524-103 |
333-027-524-103
| Heilind Number: | EDA333-027-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-524-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 27 positions and a .156-inch pitch, ensuring precise and efficient connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this green connector offers a secure and efficient solution for your board-to-board connectivity needs. Trust in its straight mount orientation and .2-inch row spacing for hassle-free installation and maintenance. Upgrade your systems with this essential component, setting the standard for seamless data transmission.

